+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L476G-EVAL

Dev.kit: STM32; Comp: STM32L476ZGT6; Architecture: Cortex M4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L476G-EVAL
TME Symbol:
STM32L476G-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32L476ZGT6
Connection
microSD, pin strips, RS232, USB B
Kind of architecture
Cortex M4
Kit contents
TFT display
Interface
  • CAN 2.0A/B
  • I2C x3
  • JTAG
  • QSPI
  • SAI x 2
  • SPI x3
  • USART x6
  • USB OTG
Gross weight135 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32L476G-EVAL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 333.96 USDGross price for quantities from 1 pcs - 333.96 USD