+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L4A6AGI6TR

IC: STM32 ARM microcontroller; 80MHz; UFBGA169; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L4A6AGI6TR
TME Symbol:
STM32L4A6AGI6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
136
Case
UFBGA169
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • MMC
  • QSPI
  • SAI
  • SPI
  • USART
  • USB OTG
Gross weight0.24 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L4A6AGI6TR
1335000 in an external stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2500 pcs - 3.80 EURGross price for quantities from 2500 pcs - 3.80 EUR