+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L4R9I-EVAL

Dev.kit: STM32; Add-on connectors: 4; Architecture: Cortex M4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L4R9I-EVAL
TME Symbol:
STM32L4R9I-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, OLED display, ST-LINK/V2, STM32L4R9AII6
Connection
20pin Motor Control Expansion Connector, Jack 3,5mm x2, JTAG, LCD, microSD, MIPI DSI, Pmod socket, USB micro
Number of add-on connectors
4
Kind of architecture
Cortex M4
Application
for devices with displays, motors
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • LIN
  • MMC
  • SAI
  • SD
  • SPI
  • UART
  • USART
  • USB OTG
Kit contents
  • base board
  • OLED display
  • TFT display
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32L4R9I-EVAL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 400.80 USDGross price for quantities from 1 pcs - 400.80 USD