+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L552CCU6

IC: STM32 ARM microcontroller; 110MHz; UFQFPN48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L552CCU6
TME Symbol:
STM32L552CCU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
110MHz
Mounting
SMD
Number of inputs/outputs
38/36
Case
UFQFPN48
Kind of architecture
Cortex M33
Memory
256kB FLASH 256kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
2
Number of 12bit D/A converters
1
Number of 16bit timers
9
Number of 32bit timers
2
Family
STM32L5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • GPIO
  • I2C
  • SAI
  • SPI
  • USART
  • USB FS
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L552CCU6
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 5.53 USDGross price for quantities from 260 pcs - 5.53 USD
Net price for quantities from 520 pcs - 5.42 USDGross price for quantities from 520 pcs - 5.42 USD