+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 110MHz | |
Mounting | SMD | |
Number of inputs/outputs | 108/105 | |
Case | UFBGA132 | |
Kind of architecture | Cortex M33 | |
Memory | 256kB FLASH 256kB SRAM | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 2 | |
Number of comparators | 2 | |
Number of 12bit D/A converters | 1 | |
Number of 16bit timers | 9 | |
Number of 32bit timers | 2 | |
Family | STM32L5 | |
Kind of core | 32-bit |