+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L562ZET6

IC: STM32 ARM microcontroller; 110MHz; LQFP144; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L562ZET6
TME Symbol:
STM32L562ZET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
110MHz
Mounting
SMD
Number of inputs/outputs
115/111
Case
LQFP144
Kind of architecture
Cortex M33
Memory
256kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
2
Number of 12bit D/A converters
1
Number of 16bit timers
9
Number of 32bit timers
2
Family
STM32L5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • GPIO
  • I2C
  • SAI
  • SPI
  • USART
  • USB FS
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L562ZET6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.62 EURGross price for quantities from 1 pcs - 11.62 EUR
Net price for quantities from 10 pcs - 9.04 EURGross price for quantities from 10 pcs - 9.04 EUR
Net price for quantities from 25 pcs - 8.35 EURGross price for quantities from 25 pcs - 8.35 EUR
Net price for quantities from 60 pcs - 7.85 EURGross price for quantities from 60 pcs - 7.85 EUR
Net price for quantities from 100 pcs - 7.63 EURGross price for quantities from 100 pcs - 7.63 EUR
Net price for quantities from 120 pcs - 7.55 EURGross price for quantities from 120 pcs - 7.55 EUR
Net price for quantities from 360 pcs - 7.30 EURGross price for quantities from 360 pcs - 7.30 EUR