+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U031R6I6

IC: STM32 ARM microcontroller; 56MHz; UFBGA64; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U031R6I6
TME Symbol:
STM32U031R6I6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
56MHz
Mounting
SMD
Number of inputs/outputs
53
Case
UFBGA64
Kind of architecture
Cortex M0+
Memory
12kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
1
Number of 12bit D/A converters
1
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U031R6I6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 3 pcs - 2.26 EURGross price for quantities from 3 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 2.11 EURGross price for quantities from 10 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 1.98 EUR
Net price for quantities from 50 pcs - 1.84 EURGross price for quantities from 50 pcs - 1.84 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 250 pcs - 1.57 EURGross price for quantities from 250 pcs - 1.57 EUR
Net price for quantities from 490 pcs - 1.42 EURGross price for quantities from 490 pcs - 1.42 EUR
Net price for quantities from 980 pcs - 1.29 EURGross price for quantities from 980 pcs - 1.29 EUR