+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U073C8U6

IC: STM32 ARM microcontroller; 56MHz; UFQFPN48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U073C8U6
TME Symbol:
STM32U073C8U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
56MHz
Mounting
SMD
Number of inputs/outputs
39
Case
UFQFPN48
Kind of architecture
Cortex M0+
Memory
40kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
1
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U073C8U6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 3 pcs - 2.04 EURGross price for quantities from 3 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 1.94 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.75 EURGross price for quantities from 50 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.64 EURGross price for quantities from 100 pcs - 1.64 EUR
Net price for quantities from 260 pcs - 1.53 EURGross price for quantities from 260 pcs - 1.53 EUR
Net price for quantities from 520 pcs - 1.43 EURGross price for quantities from 520 pcs - 1.43 EUR
Net price for quantities from 1040 pcs - 1.34 EURGross price for quantities from 1040 pcs - 1.34 EUR