+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32U073M8I6

IC: STM32 ARM microcontroller; 56MHz; UFBGA81L; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U073M8I6
TME Symbol:
STM32U073M8I6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
56MHz
Mounting
SMD
Number of inputs/outputs
69
Case
UFBGA81L
Kind of architecture
Cortex M0+
Memory
40kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
1
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U073M8I6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 3 pcs - 2.70 EURGross price for quantities from 3 pcs - 2.70 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 2.44 EURGross price for quantities from 25 pcs - 2.44 EUR
Net price for quantities from 50 pcs - 2.31 EURGross price for quantities from 50 pcs - 2.31 EUR
Net price for quantities from 100 pcs - 2.16 EURGross price for quantities from 100 pcs - 2.16 EUR
Net price for quantities from 250 pcs - 2.03 EURGross price for quantities from 250 pcs - 2.03 EUR
Net price for quantities from 490 pcs - 1.90 EURGross price for quantities from 490 pcs - 1.90 EUR
Net price for quantities from 980 pcs - 1.77 EURGross price for quantities from 980 pcs - 1.77 EUR