+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32U375CGT6

IC: STM32 ARM microcontroller; 96MHz; 1.71÷3.6VDC; Core: 32-bit

NEW

Manufacturer: STMicroelectronics

Manufacturer part number: -
TME Symbol:
STM32U375CGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
33
Kind of architecture
Cortex M33
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U375CGT6
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
Net price for quantities from 250 pcs - 4.28 USDGross price for quantities from 250 pcs - 4.28 USD