+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32U375CGU6Q

IC: STM32 ARM microcontroller; 96MHz; UFQFPN48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U375CGU6Q
TME Symbol:
STM32U375CGU6Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
33
Case
UFQFPN48
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
  • USB
Gross weight0.71 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U375CGU6Q
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Product for special order