+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U375VET6

IC: STM32 ARM microcontroller; 96MHz; LQFP100; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U375VET6
TME Symbol:
STM32U375VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
33
Case
LQFP100
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
  • USB
Gross weight0.71 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U375VET6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.79 EURGross price for quantities from 1 pcs - 5.79 EUR
Net price for quantities from 3 pcs - 5.24 EURGross price for quantities from 3 pcs - 5.24 EUR
Net price for quantities from 10 pcs - 4.62 EURGross price for quantities from 10 pcs - 4.62 EUR
Net price for quantities from 25 pcs - 4.20 EURGross price for quantities from 25 pcs - 4.20 EUR
Net price for quantities from 50 pcs - 3.91 EURGross price for quantities from 50 pcs - 3.91 EUR
Net price for quantities from 100 pcs - 3.69 EURGross price for quantities from 100 pcs - 3.69 EUR
Net price for quantities from 250 pcs - 3.54 EURGross price for quantities from 250 pcs - 3.54 EUR