+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U575VIT6

IC: STM32 ARM microcontroller; 160MHz; LQFP100; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U575VIT6
TME Symbol:
STM32U575VIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Case
LQFP100
Kind of architecture
Cortex M33
Memory
786kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
1
Family
STM32U5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • GPIO
  • I2C
  • LPUART
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U575VIT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.92 EURGross price for quantities from 1 pcs - 9.92 EUR
Net price for quantities from 5 pcs - 8.51 EURGross price for quantities from 5 pcs - 8.51 EUR
Net price for quantities from 10 pcs - 7.95 EURGross price for quantities from 10 pcs - 7.95 EUR
Net price for quantities from 25 pcs - 7.31 EURGross price for quantities from 25 pcs - 7.31 EUR
Net price for quantities from 50 pcs - 6.96 EURGross price for quantities from 50 pcs - 6.96 EUR
Net price for quantities from 100 pcs - 6.72 EURGross price for quantities from 100 pcs - 6.72 EUR