+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32WB5MMGH6TR

IC: STM32 ARM microcontroller; 64MHz; LGA86; 1.8÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WB5MMGH6TR
TME Symbol:
STM32WB5MMGH6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
68
Case
LGA86
Bluetooth version
5.4, BLE
Kind of architecture
Cortex M4/M0+
Memory
256kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Family
STM32WB
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • JTAG
  • LIN
  • SAI
  • SPI
  • SWD
  • UART
  • USART
  • USB
  • ZigBee
Integrated circuit features
  • DMA
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32WB5MMGH6TR
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Net price for quantities from 1800 pcs - 7.37 EURGross price for quantities from 1800 pcs - 7.37 EUR