+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8L001J3M3

IC: STM8 microcontroller; 16MHz; SO8; 1.8÷3.6VDC; Cmp: 2; PWM: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L001J3M3
TME Symbol:
STM8L001J3M3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
SO8
Memory
1.5kB RAM 2kB EEPROM 8kB FLASH
Number of comparators
2
Number of 16bit timers
2
Number of PWM channels
2
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • AWU
  • IWDG
  • RTC
Gross weight0.074 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L001J3M3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Packaging method by the manufacturer:Tube = 100 pcs