+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L101F3P6

IC: STM8 microcontroller; 16MHz; TSSOP20; 1.65÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L101F3P6
TME Symbol:
STM8L101F3P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
TSSOP20
Memory
1.5kB RAM 8kB FLASH
Number of comparators
2
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IRTx
  • SPI
  • USART
Integrated circuit features
  • AWU
  • Beeper
  • IWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L101F3P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 74 pcs - 0.87 USDGross price for quantities from 74 pcs - 0.87 USD
Net price for quantities from 148 pcs - 0.82 USDGross price for quantities from 148 pcs - 0.82 USD
Net price for quantities from 296 pcs - 0.79 USDGross price for quantities from 296 pcs - 0.79 USD
Net price for quantities from 962 pcs - 0.78 USDGross price for quantities from 962 pcs - 0.78 USD