+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L151C6U6

IC: STM8 microcontroller; 16MHz; UFQFPN48; 1.65÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L151C6U6
TME Symbol:
STM8L151C6U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN48
Memory
1kB EEPROM 2kB RAM 32kB FLASH
Number of 12bit A/D converters
25
Number of comparators
2
Number of 12bit D/A converters
1
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L151C6U6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.81 EURGross price for quantities from 1 pcs - 3.81 EUR
Net price for quantities from 10 pcs - 2.54 EURGross price for quantities from 10 pcs - 2.54 EUR
Net price for quantities from 25 pcs - 2.29 EURGross price for quantities from 25 pcs - 2.29 EUR
Net price for quantities from 100 pcs - 1.97 EURGross price for quantities from 100 pcs - 1.97 EUR
Net price for quantities from 250 pcs - 1.80 EURGross price for quantities from 250 pcs - 1.80 EUR
Net price for quantities from 4680 pcs - 1.62 EURGross price for quantities from 4680 pcs - 1.62 EUR