+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L151K2U6

IC: STM8 microcontroller; 16MHz; UFQFPN32; 1.65÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L151K2U6
TME Symbol:
STM8L151K2U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
256B EEPROM 1kB RAM 4kB FLASH
Number of 12bit A/D converters
23
Number of comparators
2
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L151K2U6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.48 GBPGross price for quantities from 1 pcs - 1.48 GBP
Net price for quantities from 5 pcs - 1.37 GBPGross price for quantities from 5 pcs - 1.37 GBP
Net price for quantities from 25 pcs - 1.19 GBPGross price for quantities from 25 pcs - 1.19 GBP
Net price for quantities from 100 pcs - 1.04 GBPGross price for quantities from 100 pcs - 1.04 GBP