+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L151K6U3

IC: STM8 microcontroller; 16MHz; UFQFPN32; 1.8÷3.6VDC; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L151K6U3
TME Symbol:
STM8L151K6U3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Number of inputs/outputs
29
Case
UFQFPN32
Kind of architecture
Harvard 8bit
Memory
1kB SRAM 32kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
22
Number of comparators
2
Number of 12bit D/A converters
1
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L151K6U3
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Product for special order