+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L151R8T6

IC: STM8 microcontroller; 16MHz; LQFP64; 1.65÷3.6VDC; Cmp: 2; PWM: 5


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L151R8T6
TME Symbol:
STM8L151R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
LQFP64
Memory
2kB EEPROM 4kB RAM 64kB FLASH
Number of 12bit A/D converters
28
Number of comparators
2
Number of 12bit D/A converters
2
Number of 16bit timers
4
Number of 8bit timers
1
Number of PWM channels
5
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI x2
  • USART x2
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L151R8T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.01 EURGross price for quantities from 1 pcs - 3.01 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 2.46 EURGross price for quantities from 25 pcs - 2.46 EUR
Net price for quantities from 50 pcs - 2.38 EURGross price for quantities from 50 pcs - 2.38 EUR
Net price for quantities from 100 pcs - 2.29 EURGross price for quantities from 100 pcs - 2.29 EUR
Net price for quantities from 160 pcs - 2.23 EURGross price for quantities from 160 pcs - 2.23 EUR
Net price for quantities from 250 pcs - 2.18 EURGross price for quantities from 250 pcs - 2.18 EUR
Net price for quantities from 500 pcs - 2.10 EURGross price for quantities from 500 pcs - 2.10 EUR
Net price for quantities from 960 pcs - 2.03 EURGross price for quantities from 960 pcs - 2.03 EUR
Net price for quantities from 2880 pcs - 1.94 EURGross price for quantities from 2880 pcs - 1.94 EUR