+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM8 microcontroller | |
Clock frequency | 16MHz | |
Mounting | SMD | |
Case | LQFP48 | |
Memory | 1kB EEPROM 2kB RAM 16kB FLASH | |
Number of 12bit A/D converters | 25 | |
Number of comparators | 2 | |
Number of 12bit D/A converters | 1 | |
Number of 16bit timers | 3 | |
Number of 8bit timers | 1 | |
Number of PWM channels | 4 | |
Family | STM8L | |
Kind of core | 8-bit |