+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L152K6U6

IC: STM8 microcontroller; 16MHz; UFQFPN32; 1.65÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L152K6U6
TME Symbol:
STM8L152K6U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
1kB EEPROM 2kB RAM 32kB FLASH
Number of 12bit A/D converters
21
Number of comparators
2
Number of 12bit D/A converters
1
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L152K6U6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 10 pcs - 2.16 EURGross price for quantities from 10 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 1.98 EUR
Net price for quantities from 50 pcs - 1.88 EURGross price for quantities from 50 pcs - 1.88 EUR
Net price for quantities from 100 pcs - 1.77 EURGross price for quantities from 100 pcs - 1.77 EUR
Net price for quantities from 250 pcs - 1.65 EURGross price for quantities from 250 pcs - 1.65 EUR
Net price for quantities from 500 pcs - 1.60 EURGross price for quantities from 500 pcs - 1.60 EUR
Net price for quantities from 1000 pcs - 1.55 EURGross price for quantities from 1000 pcs - 1.55 EUR
Net price for quantities from 2940 pcs - 1.50 EURGross price for quantities from 2940 pcs - 1.50 EUR