+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S003F3P6TR

IC: STM8 microcontroller; 16MHz; TSSOP20; 3÷5.5VDC; 8bit timers: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S003F3P6TR
TME Symbol:
STM8S003F3P6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
TSSOP20
Memory
128B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
5
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight0.17 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S003F3P6TR
1430 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 650 pcs - 0.38 USDGross price for quantities from 650 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 2 500 pcs