+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8S003K3T6C

IC: STM8 microcontroller; 16MHz; LQFP32; 3÷5.5VDC; 16bit timers: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S003K3T6C
TME Symbol:
STM8S003K3T6C

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
LQFP32
Memory
128B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
4
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight0.185 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S003K3T6C
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Packaging method by the manufacturer:
Tray = 250 pcs