+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM8S005C6T6TR

IC: STM8 microcontroller; 16MHz; LQFP48; 3÷5.5VDC; 16bit timers: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S005C6T6TR
TME Symbol:
STM8S005C6T6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
LQFP48
Memory
128B EEPROM 2kB RAM 32kB FLASH
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Number of 10bit A/D converters
10
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S005C6T6TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order