+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM8 microcontroller | |
Clock frequency | 16MHz | |
Mounting | SMD | |
Case | LQFP32 | |
Memory | 640B EEPROM 1kB RAM 8kB FLASH | |
Number of 16bit timers | 2 | |
Number of 8bit timers | 1 | |
Number of PWM channels | 3 | |
Number of 10bit A/D converters | 4 | |
Family | STM8S | |
Kind of core | 8-bit |