+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8S103K3U6TR

IC: STM8 microcontroller; 16MHz; UFQFPN32; 3÷5.5VDC; PWM: 3; STM8S

Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S103K3U6TR
TME Symbol:
STM8S103K3U6TR
STMicroelectronics - logo

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
4
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S103K3U6TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order