+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S105K4U6A

IC: STM8 microcontroller; 16MHz; UFQFPN32; 3÷5.5VDC; PWM: 4; STM8S


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S105K4U6A
TME Symbol:
STM8S105K4U6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
1kB EEPROM 2kB RAM 16kB FLASH
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Number of 10bit A/D converters
7
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S105K4U6A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.53 EURGross price for quantities from 25 pcs - 1.53 EUR
Net price for quantities from 50 pcs - 1.45 EURGross price for quantities from 50 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 1.35 EURGross price for quantities from 100 pcs - 1.35 EUR
Net price for quantities from 250 pcs - 1.25 EURGross price for quantities from 250 pcs - 1.25 EUR
Net price for quantities from 490 pcs - 1.18 EURGross price for quantities from 490 pcs - 1.18 EUR
Net price for quantities from 980 pcs - 1.13 EURGross price for quantities from 980 pcs - 1.13 EUR
Net price for quantities from 2940 pcs - 1.09 EURGross price for quantities from 2940 pcs - 1.09 EUR