+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM8 microcontroller | |
Clock frequency | 16MHz | |
Mounting | SMD | |
Case | LQFP44 | |
Memory | 1kB EEPROM 2kB RAM 32kB FLASH | |
Number of 16bit timers | 3 | |
Number of 8bit timers | 1 | |
Number of PWM channels | 4 | |
Number of 10bit A/D converters | 9 | |
Family | STM8S | |
Kind of core | 8-bit |