+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8SPLNB1M6

IC: STM8 microcontroller; 16MHz; SO20; 3÷5.5VDC; 8bit timers: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8SPLNB1M6
TME Symbol:
STM8SPLNB1M6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
SO20
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 8bit timers
1
Number of PWM channels
1
Number of 10bit A/D converters
5
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • DiSEqC x2
  • I2C x4
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8SPLNB1M6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 3.45 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
Net price for quantities from 25 pcs - 2.37 EURGross price for quantities from 25 pcs - 2.37 EUR
Net price for quantities from 40 pcs - 2.26 EURGross price for quantities from 40 pcs - 2.26 EUR
Net price for quantities from 50 pcs - 2.23 EURGross price for quantities from 50 pcs - 2.23 EUR
Net price for quantities from 80 pcs - 2.16 EURGross price for quantities from 80 pcs - 2.16 EUR
Net price for quantities from 100 pcs - 2.13 EURGross price for quantities from 100 pcs - 2.13 EUR
Net price for quantities from 500 pcs - 1.98 EURGross price for quantities from 500 pcs - 1.98 EUR