+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8SPLNB1P6

IC: STM8 microcontroller; 16MHz; UFQFPN32; 3÷5.5VDC; PWM: 1; STM8S


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8SPLNB1P6
TME Symbol:
STM8SPLNB1P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 8bit timers
1
Number of PWM channels
1
Number of 10bit A/D converters
5
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • DiSEqC x2
  • I2C x4
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8SPLNB1P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 3.36 EURGross price for quantities from 5 pcs - 3.36 EUR
Net price for quantities from 10 pcs - 3.09 EURGross price for quantities from 10 pcs - 3.09 EUR
Net price for quantities from 25 pcs - 2.78 EURGross price for quantities from 25 pcs - 2.78 EUR
Net price for quantities from 50 pcs - 2.58 EURGross price for quantities from 50 pcs - 2.58 EUR
Net price for quantities from 74 pcs - 2.47 EURGross price for quantities from 74 pcs - 2.47 EUR
Net price for quantities from 148 pcs - 2.30 EURGross price for quantities from 148 pcs - 2.30 EUR
Net price for quantities from 2960 pcs - 2.06 EURGross price for quantities from 2960 pcs - 2.06 EUR