+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STP08CP05TTR

IC: driver; LED driver; TSSOP16; 5÷100mA; 1.3÷20V; Ch: 8; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP08CP05TTR
TME Symbol:
STP08CP05TTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP16
Output current
5...100mA
Output voltage
1.3...20V
Number of channels
8
Integrated circuit features
shift register
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Gross weight0.12 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP08CP05TTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs