+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STP16CPC26XTR

IC: driver; LED driver; TSSOP24; 5÷90mA; 1.3÷20V; Ch: 16; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16CPC26XTR
TME Symbol:
STP16CPC26XTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
5...90mA
Output voltage
1.3...20V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Gross weight0.088 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP16CPC26XTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 GBPGross price for quantities from 1 pcs - 0.70 GBP
Net price for quantities from 10 pcs - 0.52 GBPGross price for quantities from 10 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.49 GBPGross price for quantities from 25 pcs - 0.49 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs