+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP16DP05MTR

IC: driver; LED driver; SO24; 5÷100mA; 1.3÷20V; Ch: 16; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16DP05MTR
TME Symbol:
STP16DP05MTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO24
Output current
5...100mA
Output voltage
1.3...20V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • fault detection
  • shift register
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers STMicroelectronics,
*
STP16DP05MTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
Net price for quantities from 50 pcs - 1.62 EURGross price for quantities from 50 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.55 EUR
Net price for quantities from 250 pcs - 1.42 EURGross price for quantities from 250 pcs - 1.42 EUR
Net price for quantities from 500 pcs - 1.34 EURGross price for quantities from 500 pcs - 1.34 EUR
Net price for quantities from 1000 pcs - 1.34 EURGross price for quantities from 1000 pcs - 1.34 EUR