+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP24DP05BTR

IC: driver; LED driver; TQFP48; 5÷80mA; 1.3÷20V; Ch: 24; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP24DP05BTR
TME Symbol:
STP24DP05BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TQFP48
Output current
5...80mA
Output voltage
1.3...20V
Number of channels
24
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
25MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP24DP05BTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.92 EURGross price for quantities from 10 pcs - 1.92 EUR
Net price for quantities from 25 pcs - 1.86 EURGross price for quantities from 25 pcs - 1.86 EUR