+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STP4CMPQTR

IC: driver; LED driver; QFN20; 2.5÷30mA; Ch: 4; 2.7÷5.5VDC; 30MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
STP4CMPQTR
TME Symbol:
STP4CMPQTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
QFN20
Output current
2.5...30mA
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
2.7...5.5V DC
Frequency
30MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP4CMPQTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 2 pcs - 2.19 EURGross price for quantities from 2 pcs - 2.19 EUR
Net price for quantities from 5 pcs - 1.98 EURGross price for quantities from 5 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.65 EURGross price for quantities from 25 pcs - 1.65 EUR
Net price for quantities from 50 pcs - 1.55 EURGross price for quantities from 50 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.47 EURGross price for quantities from 100 pcs - 1.47 EUR
Net price for quantities from 500 pcs - 1.38 EURGross price for quantities from 500 pcs - 1.38 EUR