+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPFL5X10-S

Screw; Ømount.hole: 4.3mm; zinc; fans with termoplast frame


Manufacturer: -

Manufacturer part number:
SPFL5X10-S
TME Symbol:
STP5X10

Specification

Type of mounting element
screw
Panel cutout diameter
4.3mm
Plating material
zinc
Application
fans with termoplast frame
Screw length
10mm
Gross weight1.863 g
Certificates
*
SPFL5X10-S
6035 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcsCardboard = 2 500 pcsCardboard = 5 000 pcs