+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPM01FTR

IC: electric energy meter; SPI; Network: single-phase; TSSOP20


Manufacturer: STMicroelectronics

Manufacturer part number:
STPM01FTR
TME Symbol:
STPM01FTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
electric energy meter
Interface
SPI
Kind of network
single-phase
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Measurement accuracy
0.1%
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • delta-sigma
  • tamper detection
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others STMicroelectronics,
*
STPM01FTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 2.30 EURGross price for quantities from 2500 pcs - 2.30 EUR