+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS10150CFP

Diode: Schottky rectifying; THT; 150V; 5Ax2; TO220FP; Ufmax: 1V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS10150CFP
TME Symbol:
STPS10150CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
1V
Max. load current
10A
Max. forward impulse current
120A
Kind of package
tube
Gross weight1.68 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS10150CFP
341 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 250 pcs - 0.32 EURGross price for quantities from 250 pcs - 0.32 EUR
Net price for quantities from 300 pcs - 0.32 EURGross price for quantities from 300 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2000 pcs - 0.27 EURGross price for quantities from 2000 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.25 EURGross price for quantities from 5000 pcs - 0.25 EUR
Packaging method by the manufacturer:Tube = 50 pcs