+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1045B-TR

Diode: Schottky rectifying; DPAK; SMD; 45V; 10A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1045B-TR
TME Symbol:
STPS1045B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.84V
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.368 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1045B-TR
861 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 2500 pcs - 0.19 EURGross price for quantities from 2500 pcs - 0.19 EUR
Net price for quantities from 5000 pcs - 0.17 EURGross price for quantities from 5000 pcs - 0.17 EUR
Net price for quantities from 7500 pcs - 0.16 EURGross price for quantities from 7500 pcs - 0.16 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs