+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1045B

Diode: Schottky rectifying; DPAK; SMD; 45V; 10A; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1045B
TME Symbol:
STPS1045B

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.84V
Max. forward impulse current
75A
Kind of package
tube
Gross weight0.343 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1045B
318 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 5 pcs - 0.61 EURGross price for quantities from 5 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 50 pcs - 0.33 EURGross price for quantities from 50 pcs - 0.33 EUR
Net price for quantities from 75 pcs - 0.31 EURGross price for quantities from 75 pcs - 0.31 EUR
Net price for quantities from 150 pcs - 0.29 EURGross price for quantities from 150 pcs - 0.29 EUR
Packaging method by the manufacturer:
Tube = 75 pcs