+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPS1045D

Diode: Schottky rectifying; THT; 45V; 10A; TO220AC; Ufmax: 0.72V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1045D
TME Symbol:
STPS1045D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.72V
Max. load current
30A
Max. forward impulse current
180A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.892 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS1045D
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Packaging method by the manufacturer:Tube = 50 pcs