+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPS10H100CFP

Diode: Schottky rectifying; THT; 100V; 5Ax2; TO220FP; Ufmax: 0.85V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS10H100CFP
TME Symbol:
STPS10H100CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.85V
Max. load current
10A
Max. forward impulse current
180A
Kind of package
tube
Gross weight1.67 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS10H100CFP
905 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.48 EURGross price for quantities from 50 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 1250 pcs - 0.34 EURGross price for quantities from 1250 pcs - 0.34 EUR
Net price for quantities from 2000 pcs - 0.32 EURGross price for quantities from 2000 pcs - 0.32 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.30 EUR
Net price for quantities from 10000 pcs - 0.28 EURGross price for quantities from 10000 pcs - 0.28 EUR
Packaging method by the manufacturer:Tube = 50 pcs