+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS10L40CSF

Diode: Schottky rectifying; TO277A; SMD; 40V; 10A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS10L40CSF
TME Symbol:
STPS10L40CSF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
40V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Max. forward impulse current
120A
Kind of package
reel, tape
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS10L40CSF
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 0.24 EURGross price for quantities from 6000 pcs - 0.24 EUR
Net price for quantities from 12000 pcs - 0.23 EURGross price for quantities from 12000 pcs - 0.23 EUR
Net price for quantities from 18000 pcs - 0.22 EURGross price for quantities from 18000 pcs - 0.22 EUR