+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS120L15TV

Module: diode; double independent; 15V; If: 60Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS120L15TV
TME Symbol:
STPS120L15TV

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
15V
Load current
60A x2
Case
ISOTOP
Max. forward voltage
0.31V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STPS120L15TV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 5 pcs - 20.47 USDGross price for quantities from 5 pcs - 20.47 USD