+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS16150CT

Diode: Schottky rectifying; THT; 150V; 8Ax2; TO220AB; Ufmax: 1V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS16150CT
TME Symbol:
STPS16150CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
8A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
1V
Max. load current
20A
Max. forward impulse current
150A
Leakage current
4mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.96 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS16150CT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Packaging method by the manufacturer:Tube = 50 pcs