+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPS200170TV1Y

Module: diode; double independent; 170V; If: 100Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS200170TV1Y
TME Symbol:
STPS200170TV1Y

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
170V
Load current
100A x2
Case
ISOTOP
Max. forward voltage
0.86V
Max. forward impulse current
700A
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Application
automotive industry
Gross weight30 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STPS200170TV1Y
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.91 EURGross price for quantities from 1 pcs - 22.91 EUR
Net price for quantities from 5 pcs - 22.81 EURGross price for quantities from 5 pcs - 22.81 EUR