+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20120D

Diode: Schottky rectifying; THT; 120V; 20A; TO220AC; Ufmax: 0.93V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20120D
TME Symbol:
STPS20120D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
20A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.93V
Max. forward impulse current
200A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.88 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20120D
304 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 1250 pcs - 0.51 USDGross price for quantities from 1250 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD
Net price for quantities from 10000 pcs - 0.41 USDGross price for quantities from 10000 pcs - 0.41 USD
Packaging method by the manufacturer:
Tube = 50 pcs