+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20150CFP

Diode: Schottky rectifying; THT; 150V; 10Ax2; TO220FP; Ufmax: 0.69V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20150CFP
TME Symbol:
STPS20150CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.69V
Max. load current
30A
Max. forward impulse current
180A
Kind of package
tube
Gross weight1.697 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20150CFP
271 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.74 EUR
Packaging method by the manufacturer:Tube = 50 pcs