+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L25CT

Diode: Schottky rectifying; THT; 25V; 10Ax2; TO220AB; Ufmax: 0.35V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L25CT
TME Symbol:
STPS20L25CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
25V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.35V
Max. load current
30A
Max. forward impulse current
220A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.97 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20L25CT
105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 50 pcs - 0.77 EURGross price for quantities from 50 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.71 EUR
Net price for quantities from 250 pcs - 0.63 EURGross price for quantities from 250 pcs - 0.63 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.56 EUR
Packaging method by the manufacturer:
Tube = 50 pcs